Part Details for PF0464.152NL by Pulse Electronics Corporation
Overview of PF0464.152NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MSS1038-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1260-152NLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for PF0464.152NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3022-ND
|
DigiKey | FIXED IND 1.5UH 5.5A 12 MOHM SMD Min Qty: 140 Lead time: 16 Weeks Container: Tray |
2370 In Stock |
|
$0.6929 / $0.9651 | Buy Now |
DISTI #
673-PF0464.152NL
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.4660 / $0.4990 | Order Now |
|
Bristol Electronics | 830 |
|
RFQ |
Part Details for PF0464.152NL
PF0464.152NL CAD Models
PF0464.152NL Part Data Attributes
|
PF0464.152NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0464.152NL
Pulse Electronics Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Pulse Electronics | |
Case/Size Code | 2828 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | DRUM | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Rated Current-Max | 4.5 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PF0464.152NL
This table gives cross-reference parts and alternative options found for PF0464.152NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0464.152NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0464.152NLT | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Pulse Electronics Corporation | PF0464.152NL vs PF0464.152NLT |