Part Details for PF0414A by Renesas Electronics Corporation
Overview of PF0414A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF0414A
PF0414A CAD Models
PF0414A Part Data Attributes:
|
PF0414A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0414A
Renesas Electronics Corporation
1710MHz - 1785MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, RF-K, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 3 |
Alternate Parts for PF0414A
This table gives cross-reference parts and alternative options found for PF0414A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0414A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0414A | Narrow Band Medium Power Amplifier, 1710MHz Min, 1785MHz Max, Hybrid, RF-K, 6 PIN | Hitachi Ltd | PF0414A vs PF0414A |