Part Details for PF03WAF1472T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of PF03WAF1472T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF03WAF1472T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PF03WAF1472T5E
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 0.01 14.7K RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
Part Details for PF03WAF1472T5E
PF03WAF1472T5E CAD Models
PF03WAF1472T5E Part Data Attributes
|
PF03WAF1472T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PF03WAF1472T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PF03WAF1472T5E
This table gives cross-reference parts and alternative options found for PF03WAF1472T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF03WAF1472T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-1314K7L | Fixed Resistor, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | PF03WAF1472T5E vs AF0603FR-1314K7L |
RK73H1JRTBK1472F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | PF03WAF1472T5E vs RK73H1JRTBK1472F |
CRCW060314K7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PF03WAF1472T5E vs CRCW060314K7FKEAC |
RM06FTN1472 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | PF03WAF1472T5E vs RM06FTN1472 |
CAR06F1472CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | PF03WAF1472T5E vs CAR06F1472CT |
ADF060314K71%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | PF03WAF1472T5E vs ADF060314K71%100PPM/KKS |
232270481473 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | PF03WAF1472T5E vs 232270481473 |
CDP060314K71%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | PF03WAF1472T5E vs CDP060314K71%100PPM/KKP20 |
CR0603T100X14.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | PF03WAF1472T5E vs CR0603T100X14.7K+-1% |
CR161472F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | PF03WAF1472T5E vs CR161472F |