Part Details for PF0313 by Hitachi Ltd
Overview of PF0313 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PF0313
PF0313 CAD Models
PF0313 Part Data Attributes
|
PF0313
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
PF0313
Hitachi Ltd
Narrow Band High Power Amplifier, Hybrid, RF-J, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID |
Alternate Parts for PF0313
This table gives cross-reference parts and alternative options found for PF0313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68757L | Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, Hybrid, | Mitsubishi Electric | PF0313 vs M68757L |
M68710SL | Narrow Band High Power Amplifier, 350MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | PF0313 vs M68710SL |
M68732SL | Narrow Band High Power Amplifier, 330MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | PF0313 vs M68732SL |
M68732H | Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | PF0313 vs M68732H |
M68732SH | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | PF0313 vs M68732SH |