Part Details for PF0311 by Renesas Electronics Corporation
Overview of PF0311 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF0311
PF0311 CAD Models
PF0311 Part Data Attributes:
|
PF0311
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PF0311
Renesas Electronics Corporation
RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, RF-J, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |
Alternate Parts for PF0311
This table gives cross-reference parts and alternative options found for PF0311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0311 | Narrow Band High Power Amplifier, Hybrid, RF-J, 4 PIN | Hitachi Ltd | PF0311 vs PF0311 |