Part Details for PF0231A by Hitachi Ltd
Overview of PF0231A by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF0231A
PF0231A CAD Models
PF0231A Part Data Attributes:
|
PF0231A
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
PF0231A
Hitachi Ltd
Narrow Band Medium Power Amplifier, Hybrid, RF-E, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Technology | HYBRID |