Part Details for PF01S1215A by Delta Electronics Inc
Results Overview of PF01S1215A by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF01S1215A Information
PF01S1215A by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PF01S1215A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1171-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5375 | Buy Now |
DISTI #
108-PF01S1215A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 1W RoHS: Compliant | 0 |
|
$6.3300 / $7.6400 | Order Now |
Part Details for PF01S1215A
PF01S1215A CAD Models
PF01S1215A Part Data Attributes
|
PF01S1215A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PF01S1215A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.5 mm | |
Load Regulation-Max | 2.9% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |
PF01S1215A Frequently Asked Questions (FAQ)
-
Delta Electronics recommends a PCB layout with a large copper area for heat dissipation, a minimum of 2oz copper thickness, and a thermal relief pattern around the device. A good layout should also ensure that the device is placed near a heat sink or a metal plate for efficient heat transfer.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves, ensure good airflow, and use a heat sink with a thermal interface material. Additionally, consider using a thermal sensor to monitor the device temperature and implement over-temperature protection.
-
The maximum allowed voltage deviation on the input pins is ±10% of the nominal input voltage. Exceeding this limit may affect the device's performance, reliability, or even cause damage.
-
Yes, the PF01S1215A can be used in a redundant or parallel configuration to achieve higher power ratings or improve system reliability. However, it's essential to follow Delta Electronics' guidelines for parallel operation and ensure that the devices are properly synchronized and monitored.
-
Delta Electronics recommends using a common-mode choke and a differential-mode filter to minimize electromagnetic interference (EMI). The filter design should be optimized for the specific application and meet the relevant EMI standards.