PF0147
Description: Narrow Band High Power Amplifier, Hybrid,

Overview of PF0147 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for PF0147 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF0147 by Hitachi Ltd

PF0147
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Package Description
SMSIP4,5GNDFLNG
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP4,5GNDFLNG
Power Supplies
4.8 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
Surface Mount
YES
Technology
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. PF0147
    Hitachi Ltd
    Narrow Band High Power Amplifier, Hybrid,
    VS

Alternate Parts for PF0147

This table gives cross-reference parts and alternative options found for PF0147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PF0147 RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER Renesas Electronics Corporation PF0147 vs PF0147

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF0147 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF0147 by Hitachi Ltd

  • Please alert me when PF0147 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF0147 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF0147 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF0147 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF0147.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF0147 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: