Part Details for PF0016/20/63 by Bulgin
Results Overview of PF0016/20/63 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF0016/20/63 Information
PF0016/20/63 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PF0016/20/63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4312
|
Newark | 2 Pole Fused Inlet |Bulgin Limited PF0016/20/63 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 | Buy Now |
DISTI #
PF0016/20/63-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C18 PNL Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6806 | Buy Now |
DISTI #
167-PF0016/20/63
|
Mouser Electronics | AC Power Entry Modules Snap Fit IEC Fused Inlet RoHS: Compliant | 74 |
|
$3.6800 / $6.3700 | Buy Now |
DISTI #
71032849
|
RS | Snap Fit IEC Fused Inlet | Bulgin PF0016/20/63 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $4.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | IEC Connector Snap Fit To Panel Fused Inlet 2 Pin PF0016 Series 2mm Panel Black 6.3mm Tab Terminatio... more RoHS: Compliant | 0 |
|
$3.6100 / $5.2600 | Buy Now |
Part Details for PF0016/20/63
PF0016/20/63 CAD Models
PF0016/20/63 Part Data Attributes
|
PF0016/20/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0016/20/63
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C18, UL 94V-0, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 2 |
Alternate Parts for PF0016/20/63
This table gives cross-reference parts and alternative options found for PF0016/20/63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0016/20/63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PX691/28/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | PF0016/20/63 vs PX691/28/GY |
PX691/15/48/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | PF0016/20/63 vs PX691/15/48/GY |
PF0016/20/28/WH | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | PF0016/20/63 vs PF0016/20/28/WH |
PF0006/28/WH | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | PF0016/20/63 vs PF0006/28/WH |
PF0007/15/63/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | PF0016/20/63 vs PF0007/15/63/GY |
PF0016/15/63/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | PF0016/20/63 vs PF0016/15/63/GY |
PX691/10/TERM/WH | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | PF0016/20/63 vs PX691/10/TERM/WH |
PX691/10/48/WH | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | PF0016/20/63 vs PX691/10/48/WH |
PF0016/20/63/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | PF0016/20/63 vs PF0016/20/63/GY |
PF0016/15/63/WH | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | PF0016/20/63 vs PF0016/15/63/WH |