Part Details for PF0011/10/28 by Bulgin
Results Overview of PF0011/10/28 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF0011/10/28 Information
PF0011/10/28 by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PF0011/10/28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4769
|
Newark | Snapfusedinlet-1Mmpanel, solder |Bulgin Limited PF0011/10/28 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$6.1500 / $8.6500 | Buy Now |
DISTI #
708-1330-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
241 In Stock |
|
$3.6510 / $6.3600 | Buy Now |
DISTI #
161-PF0011/10/28
|
Mouser Electronics | AC Power Entry Modules SNAP-IN FUSED SOL TB RoHS: Compliant | 0 |
|
$3.9000 / $6.3600 | Order Now |
DISTI #
70329569
|
RS | IEC Power Conn.-C14, 2.8mm Tab, Snap Fit to 1mm Panel, 10A, 250VAC, for 5x20mm Fuses Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9500 / $7.0100 | RFQ |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant |
631 In Stock |
|
$3.6100 / $5.5000 | Buy Now |
DISTI #
84987883
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2335 | Americas - 500 |
|
$4.6118 / $6.4706 | Buy Now |
DISTI #
84427236
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 142 Package Multiple: 142 Date Code: 2434 | Americas - 142 |
|
$4.4238 | Buy Now |
DISTI #
17194347
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 131 |
|
$4.8000 / $5.6200 | Buy Now |
DISTI #
PF0011/10/28
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$2.8200 / $6.1600 | RFQ |
DISTI #
PF0011/10/28
|
Avnet Abacus | (Alt: PF0011/10/28) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PF0011/10/28
PF0011/10/28 CAD Models
PF0011/10/28 Part Data Attributes
|
PF0011/10/28
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0011/10/28
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for PF0011/10/28
This table gives cross-reference parts and alternative options found for PF0011/10/28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0011/10/28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6051.0054 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/28 vs 6051.0054 |
86280000 | Interpower Corporation | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug | PF0011/10/28 vs 86280000 |
PZ0500/2M00 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/28 vs PZ0500/2M00 |
PZ0600/2M00 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/28 vs PZ0600/2M00 |
PZ0500/2M00/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/28 vs PZ0500/2M00/GY |
PZ0800/2M00WH10 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/28 vs PZ0800/2M00WH10 |
PZ0600/2M00/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/28 vs PZ0600/2M00/GY |
6051.0059 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/28 vs 6051.0059 |
6051.0103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/28 vs 6051.0103 |
42R04-1311 | Power Dynamics Inc | $7.0411 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PF0011/10/28 vs 42R04-1311 |
PF0011/10/28 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the PF0011/10/28 is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration applications.
-
Yes, the PF0011/10/28 has an IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature range for the PF0011/10/28 is -40°C to +125°C, making it suitable for use in a wide range of applications.
-
No, the PF0011/10/28 is designed for use with wire sizes up to 1.5mm². Using a larger wire size may compromise the connector's performance and reliability.