Part Details for PF0011/30/48 by Bulgin
Overview of PF0011/30/48 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF0011/30/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4309
|
Newark | 3 Pole Fused Inlet |Bulgin Limited PF0011/30/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 | Buy Now |
DISTI #
5831-PF0011/30/48-ND
|
DigiKey | Snap Fit IEC Fused Inlet Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$4.1900 | Buy Now |
DISTI #
PF0011/30/48-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7511 | Buy Now |
DISTI #
167-PF0011/30/48
|
Mouser Electronics | AC Power Entry Modules Snap Fit IEC Fused Inlet RoHS: Compliant | 88 |
|
$4.6700 / $6.8300 | Buy Now |
DISTI #
71032846
|
RS | Power Entry Modules, AC, Snap Fit IEC Fused Inlet | Bulgin PF0011/30/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 / $5.7500 | RFQ |
|
Onlinecomponents.com | IEC Connector Snap Fit To Panel Fused Inlet PF0011 Series 3mm Panel Black 4.8mm Tab Termination EN60 320-1 Standard Sheet C14 Class I RoHS: Compliant | 0 |
|
$3.7600 / $5.6500 | Buy Now |
DISTI #
77766165
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 89 |
|
$4.7600 | Buy Now |
Part Details for PF0011/30/48
PF0011/30/48 CAD Models
PF0011/30/48 Part Data Attributes
|
PF0011/30/48
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0011/30/48
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PF0011/30/48
This table gives cross-reference parts and alternative options found for PF0011/30/48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0011/30/48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BVA15/Z0000/74 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0011/30/48 vs BVA15/Z0000/74 |
BZH10/B1023/04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0011/30/48 vs BZH10/B1023/04 |
BZH09/A1030/09 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | PF0011/30/48 vs BZH09/A1030/09 |
BZH09/A1030/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0011/30/48 vs BZH09/A1030/02 |
PF0011/30/PC/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0011/30/48 vs PF0011/30/PC/GY |
BZH10/B1032/04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0011/30/48 vs BZH10/B1032/04 |
PXT575/15/28 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0011/30/48 vs PXT575/15/28 |
PXT580/63 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0011/30/48 vs PXT580/63 |
PF0033/48 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0011/30/48 vs PF0033/48 |
BZH09/A1013/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0011/30/48 vs BZH09/A1013/02 |