-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PF0011/10/PC by Bulgin is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4298
|
Newark | 3 Pole Fused Inlet |Bulgin Limited PF0011/10/PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 | Buy Now |
DISTI #
708-2585-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5867 / $7.4700 | Buy Now |
DISTI #
167-PF0011/10/PC
|
Mouser Electronics | AC Power Entry Modules Snap Fit IEC Fused Inlet RoHS: Compliant | 8 |
|
$4.9600 / $8.2600 | Buy Now |
DISTI #
71032838
|
RS | Power Entry Modules, AC, Snap Fit IEC Fused Inlet | Bulgin PF0011/10/PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9100 / $6.9600 | RFQ |
|
Onlinecomponents.com | IEC Connector PCB Mount Snap Fit To Panel Fused Inlet PF0011 Series 1mm Panel Black PCB Spills Termi... more RoHS: Compliant | 0 |
|
$4.3600 / $6.5600 | Buy Now |
DISTI #
84341390
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse RA 1 Port RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 95 |
|
$4.8992 / $5.5504 | Buy Now |
DISTI #
PF0011/10/PC
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 96 |
|
$3.3400 / $4.3000 | Buy Now |
DISTI #
PF0011/10/PC
|
Avnet Abacus | Conn Unfiltered M 3 POS 250VAC 10A RA 1 Port (Alt: PF0011/10/PC) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PF0011/10/PC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0011/10/PC
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for PF0011/10/PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0011/10/PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PZ0800/2M00WH10 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/PC vs PZ0800/2M00WH10 |
6051.0103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/PC vs 6051.0103 |
PZ0600/2M50 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/PC vs PZ0600/2M50 |
42R04-1311 | Power Dynamics Inc | $7.0411 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PF0011/10/PC vs 42R04-1311 |
6051.0076 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/PC vs 6051.0076 |
PZ0600/2M50/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/PC vs PZ0600/2M50/GY |
86280000 | Interpower Corporation | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug | PF0011/10/PC vs 86280000 |
PZ0500/2M00 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0011/10/PC vs PZ0500/2M00 |