Part Details for PF0006/63 by Bulgin
Overview of PF0006/63 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PF0006/63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4296
|
Newark | 2 Pole Fused Inlet |Bulgin Limited PF0006/63 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 | Buy Now |
DISTI #
PF0006/63-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C18 PNL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9510 | Buy Now |
DISTI #
167-PF0006/63
|
Mouser Electronics | AC Power Entry Modules Flange Mount IEC Fused Inlet RoHS: Compliant | 200 |
|
$4.2700 / $5.2600 | Buy Now |
DISTI #
71032834
|
RS | Flange Mount IEC Fused Inlet | Bulgin PF0006/63 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 / $4.7800 | RFQ |
|
Onlinecomponents.com | Power Entry Module M 2 POS 250VAC 20A Fuse ST 1 Port RoHS: Compliant | 0 |
|
$3.5400 / $5.1600 | Buy Now |
DISTI #
77311917
|
Verical | Power Entry Module M 2 POS 250VAC 20A Fuse ST 1 Port Min Qty: 30 Package Multiple: 1 | Americas - 4770 |
|
$2.7260 / $3.4264 | Buy Now |
DISTI #
PF0006/63
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C18, -40÷70°C Min Qty: 1 | 0 |
|
$4.2100 / $5.7200 | RFQ |
DISTI #
PF0006/63
|
Avnet Abacus | Conn Power Entry Inlet Plug 3 POS 250VAC 10A ST 1 Port (Alt: PF0006/63) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
PF0006/63
|
Avnet Abacus | Conn Power Entry Inlet Plug 3 POS 250VAC 10A ST 1 Port (Alt: PF0006/63) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4373647
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0708 / $10.3517 | Buy Now |
Part Details for PF0006/63
PF0006/63 CAD Models
PF0006/63 Part Data Attributes:
|
PF0006/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0006/63
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C18; UL 94V-0; CSA | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for PF0006/63
This table gives cross-reference parts and alternative options found for PF0006/63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0006/63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
419C-Z-3127-A-001500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-Z-3127-A-001500 |
419C-M-3113-B-001000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-M-3113-B-001000 |
419C-M-3130-B-005000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-M-3130-B-005000 |
419C-M-9011-A-001500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-M-9011-A-001500 |
419C-M-9011-A-002000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-M-9011-A-002000 |
419C-Z-3113-A-001000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-Z-3113-A-001000 |
419C-Z-3130-A-000500 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-Z-3130-A-000500 |
419C-M-3016-B-005000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-M-3016-B-005000 |
419C-M-3016-A-001000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-M-3016-A-001000 |
419C-Z-3130-B-002000 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0006/63 vs 419C-Z-3130-B-002000 |