-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4295
|
Newark | Fused Inlet, 3 Pole, 10A, Qc, Panel, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PF0002/63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$2.0000 | Buy Now |
DISTI #
708-2584-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
158 In Stock |
|
$3.3500 / $7.6500 | Buy Now |
DISTI #
167-PF0002/63
|
Mouser Electronics | AC Power Entry Modules Flange Mount IEC Fused Inlet RoHS: Compliant | 214 |
|
$3.3500 / $4.5700 | Buy Now |
DISTI #
71032833
|
RS | Flange Mount IEC Fused Inlet | Bulgin PF0002/63 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 198 |
|
$3.4600 / $4.6200 | Buy Now |
|
Onlinecomponents.com | IEC Connector Flange Mount Fused Inlet with Isolated Fuse Contacts PF0002 Series Black 6.3mm Tab Termination EN60 320-1 Standard Sheet C14 Class I RoHS: Compliant |
233 In Stock |
|
$3.3200 / $4.9600 | Buy Now |
DISTI #
77312191
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 2484 |
|
$2.8551 / $4.2481 | Buy Now |
DISTI #
51565977
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1852 | Americas - 230 |
|
$4.4070 / $5.5380 | Buy Now |
DISTI #
61147382
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 36 |
|
$3.0143 | Buy Now |
DISTI #
77589494
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 16 |
|
$4.4940 / $5.3340 | Buy Now |
DISTI #
PF0002/63
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), -40÷70°C Min Qty: 1 | 16 |
|
$3.6100 / $6.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PF0002/63
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0002/63
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |