Part Details for PF0001/PC by Bulgin
Overview of PF0001/PC by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF0001/PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1998
|
Newark | Power Inlet, Iec, Fused, Pc Flange Mount, Product Range:Pf0001 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Through Hole, Svhc:No Svhc (27-Jun-2018), Contactrohs Compliant: Yes |Bulgin Limited PF0001/PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$5.8800 / $11.5700 | Buy Now |
DISTI #
PF0001/PC-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
86 In Stock |
|
$3.8875 / $8.7300 | Buy Now |
DISTI #
167-PF0001/PC
|
Mouser Electronics | AC Power Entry Modules Flange Mount IEC Fused Inlet RoHS: Compliant | 144 |
|
$3.8800 / $7.9700 | Buy Now |
DISTI #
70356078
|
RS | IEC Fused Inlet, Flange Mnt, PC Pins, 10A, 250 VAC, for 5x20mm Fuse, C14 Class I | Bulgin PF0001/PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$6.2000 / $8.0500 | Buy Now |
|
Onlinecomponents.com | IEC Connector PCB Mount Flange Mount Fused Inlet PF0001 Series Black PCB Spills Termination EN60 320-1 Standard Sheet C14 Class I RoHS: Compliant |
400 In Stock |
|
$3.7900 / $7.4900 | Buy Now |
DISTI #
81047487
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse RA 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2419 | Americas - 400 |
|
$6.0320 / $9.7370 | Buy Now |
DISTI #
77351253
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse RA 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 15 |
|
$5.4460 / $7.5460 | Buy Now |
DISTI #
PF0001/PC
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), -40÷70°C Min Qty: 1 | 15 |
|
$3.8900 / $6.0600 | Buy Now |
DISTI #
PF0001/PC
|
Avnet Abacus | (Alt: PF0001/PC) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IEC Connector PCB Mount Flange Mount Fused Inlet PF0001 Series Black PCB Spills Termination EN60 320-1 Standard Sheet C14 Class I RoHS: Compliant |
400 In Stock |
|
$3.7900 / $7.4900 | Buy Now |
Part Details for PF0001/PC
PF0001/PC CAD Models
PF0001/PC Part Data Attributes
|
PF0001/PC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0001/PC
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PF0001/PC
This table gives cross-reference parts and alternative options found for PF0001/PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0001/PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA3230 | Bulgin | $10.3872 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | PF0001/PC vs SA3230 |
PZ0500/2M50/WH | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0001/PC vs PZ0500/2M50/WH |
PZ0500/2M50/GY | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0001/PC vs PZ0500/2M50/GY |
PZ0500/2M00/WH | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0001/PC vs PZ0500/2M00/WH |
6051.0058 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0001/PC vs 6051.0058 |
HSC0581-010020 | Hosiden Corporation | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug | PF0001/PC vs HSC0581-010020 |
PZ0600/2M00/WH | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0001/PC vs PZ0600/2M00/WH |
PZ0600/3M00 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0001/PC vs PZ0600/3M00 |
PZ0800/2M00BK10 | Bulgin | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0001/PC vs PZ0800/2M00BK10 |
6051.0039 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | PF0001/PC vs 6051.0039 |