-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4291
|
Newark | Connector, Power Entry, Rcpt, 10A, 250V, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Gender:Receptacle Rohs Compliant: Yes |Bulgin Limited PF0001/28 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 533 |
|
$4.0400 / $6.5300 | Buy Now |
DISTI #
708-1328-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1415 In Stock |
|
$3.5000 / $4.7700 | Buy Now |
DISTI #
161-PF0001/28
|
Mouser Electronics | AC Power Entry Modules PWR INLET W/FUSEHLDR RoHS: Compliant | 200 |
|
$3.5000 / $4.7700 | Buy Now |
DISTI #
70329560
|
RS | Power Inlet, IEC 320, Flange Mount, 2.8mm Tab, 5x20mm Fused, 10A, 250VAC | Bulgin PF0001/28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 199 |
|
$3.6100 / $4.8200 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant |
451 In Stock |
|
$3.2500 / $4.8600 | Buy Now |
DISTI #
34489494
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 423 |
|
$3.8200 / $4.1200 | Buy Now |
DISTI #
81422242
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 28 |
|
$5.2780 / $5.9500 | Buy Now |
DISTI #
65009215
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 25 |
|
$4.3550 / $6.3180 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
PF0001/28
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), -40÷70°C Min Qty: 1 | 28 |
|
$4.2400 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PF0001/28
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0001/28
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for PF0001/28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0001/28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6051.0102 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0001/28 vs 6051.0102 |
PZ0800/2M00WH10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PF0001/28 vs PZ0800/2M00WH10 |
PZ0800/3M00WH10 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PF0001/28 vs PZ0800/3M00WH10 |
PZ0500/2M00 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PF0001/28 vs PZ0500/2M00 |
PZ0600/2M00/GY | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Bulgin | PF0001/28 vs PZ0600/2M00/GY |
42R04-1311 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Power Dynamics Inc | PF0001/28 vs 42R04-1311 |
6051.0059 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0001/28 vs 6051.0059 |
6051.0103 | Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0001/28 vs 6051.0103 |
4300.0066 | Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | PF0001/28 vs 4300.0066 |