-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 30A, 1000VDC, 20000A (IR), Inline/holder, 5AG,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PF-ET1-30-ND
|
DigiKey | FUSE POWR TH PHOTO 1000VDC 30A Min Qty: 1 Lead time: 30 Weeks Container: Tray |
35 In Stock |
|
$12.2715 / $23.6300 | Buy Now |
DISTI #
PF-ET1-30
|
Avnet Americas | POWrFuse TH 1000Vdc 30A - Trays (Alt: PF-ET1-30) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$11.2500 / $12.7800 | Buy Now |
DISTI #
652-PF-ET1-30
|
Mouser Electronics | Specialty Fuses POWrFuse TH 1000Vdc 30A RoHS: Compliant | 191 |
|
$12.2700 / $21.8200 | Buy Now |
DISTI #
73744085
|
RS | POWrFuse TH 1000Vdc 30A | Bourns PF-ET1-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 50 |
|
$18.9000 / $23.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1400 / $23.2100 | Buy Now |
DISTI #
PF-ET1-30
|
TTI | Specialty Fuses POWrFuse TH 1000Vdc 30A RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$12.1500 | Buy Now |
DISTI #
PF-ET1-30
|
Avnet Americas | POWrFuse TH 1000Vdc 30A - Trays (Alt: PF-ET1-30) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$11.2500 / $12.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 46 |
|
$22.6546 / $26.7754 | Buy Now |
DISTI #
26S2757
|
Bürklin Elektronik | Fuse 10 x 38 mm, 30 A, 1 kV (DC), 20 kA breaking capacity, PF-ET1-30 Min Qty: 1 | 2 |
|
$38.1436 / $48.6495 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.1400 / $23.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PF-ET1-30
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PF-ET1-30
Bourns Inc
Electric Fuse, 30A, 1000VDC, 20000A (IR), Inline/holder, 5AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Joule Integral-Nom | 2229 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 240 s |