Part Details for PF-27N36WQ by Mallory Sonalert Products Inc
Overview of PF-27N36WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF-27N36WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7955
|
Newark | Transducer, Piezo, 3.5Khz, 90Dba, 28Vdc, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:3V, Supply Voltage Max:28V, Operating Current Max:15Ma, Sound Level Spl:90Dba, Resonant Frequency:3.5Khz, Colour:Black Rohs Compliant: Yes |Mallory PF-27N36WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 / $7.1800 | Buy Now |
DISTI #
458-1527-ND
|
DigiKey | BUZZER PIEZO 12V 30MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
11 In Stock |
|
$4.2837 / $6.9700 | Buy Now |
DISTI #
539-PF27N36WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 4-28VDC 3.5KHZ, 90DB, 30X10 RoHS: Compliant | 30 |
|
$4.2800 / $6.9700 | Buy Now |
DISTI #
71189586
|
RS | Buzzers, Fast Pulse, 3-28 VDC, 90 dBA, 3.5KHz, 30X10mm, Flange Mount, PF Series | Mallory Sonalert PF-27N36WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $8.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$8.3600 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 28VDC 15mA 12VDC 90dBA 3000Hz to 4000Hz Wire Lead Flange Mount RoHS: Compliant |
250 In Stock 211 Factory Stock |
|
$3.5300 / $12.8400 | Buy Now |
DISTI #
60652307
|
Verical | Audio Indicator Piezo 3VDC 28VDC 15mA 12VDC 90dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk Min Qty: 6 Package Multiple: 3 Date Code: 1930 | Americas - 249 |
|
$6.9762 / $16.5464 | Buy Now |
DISTI #
59919425
|
Verical | Audio Indicator Piezo 3VDC 28VDC 15mA 12VDC 90dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1846 | Americas - 9 |
|
$1.8960 | Buy Now |
DISTI #
000000000001408958
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 4-28VDC 3.5KHZ, 90DB, 30X10 Min Qty: 1 | 0 |
|
$4.8300 / $7.5400 | Buy Now |
|
Master Electronics | Audio 3VDC 28VDC 15mA 12VDC 90dBA 3000Hz to 4000Hz Wire Lead Flange Mount RoHS: Compliant |
250 In Stock 211 Factory Stock |
|
$3.5300 / $12.8400 | Buy Now |
Part Details for PF-27N36WQ
PF-27N36WQ CAD Models
PF-27N36WQ Part Data Attributes
|
PF-27N36WQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PF-27N36WQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |