Part Details for PF-27N25PSQ by Mallory Sonalert Products Inc
Overview of PF-27N25PSQ by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF-27N25PSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7948
|
Newark | 3-24Dc 74-94Db 2500F Fp 30X16 Stk Rohs Compliant: Yes |Mallory PF-27N25PSQ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $6.2300 | Buy Now |
DISTI #
PF-27N25PSQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8138 | Buy Now |
DISTI #
539-PF-27N25PSQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 4-28VDC 2.5KHZ, 90DB, 30X16 RoHS: Compliant | 0 |
|
$6.5100 / $8.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$8.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0100 / $8.0800 | Buy Now |
DISTI #
000000000001408951
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 4-28VDC 2.5KHZ, 90DB, 30X16 Min Qty: 1 | 0 |
|
$4.7400 / $7.4100 | Buy Now |
Part Details for PF-27N25PSQ
PF-27N25PSQ CAD Models
PF-27N25PSQ Part Data Attributes
|
PF-27N25PSQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PF-27N25PSQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |