Part Details for PF-106 by Synergy Microwave Corp
Overview of PF-106 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF-106
PF-106 CAD Models
PF-106 Part Data Attributes:
|
PF-106
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
PF-106
Synergy Microwave Corp
Phase Shifter, 133MHz Min, 147MHz Max, 0deg Min, 180deg Max, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-14 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | -10 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 147 MHz | |
Operating Frequency-Min | 133 MHz | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.7 |