Part Details for PEXESAT322I by StarTech
Overview of PEXESAT322I by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEXESAT322I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-PEXESAT322I-ND
|
DigiKey | 2X PCIE SATA III ESATA CARD Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
5 In Stock |
|
$43.2831 / $54.8100 | Buy Now |
DISTI #
72013944
|
RS | 2 Port PCIe / PCI Express SATA III 6Gbps eSATA Controller Card | StarTech.com PEXESAT322I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$47.0500 / $55.3600 | Buy Now |
|
NAC | 2x PCIe SATA III eSATA Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$49.6700 | Buy Now |
|
Neutron USA | StarTech.com 2 Port PCI Express SATA 6 Gbps eSATA Controller Card - Dual Port PCIe SATA III Card - 2 Int/2 Ext | 50 |
|
$74.9900 | Buy Now |