Part Details for PEX8615-BA50BIG by Broadcom Limited
Overview of PEX8615-BA50BIG by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PEX8615-BA50BIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-PEX8615-BA50BIG-ND
|
DigiKey | PEX8615-BA50BI G Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | MICRO PERIPHERAL IC | 260 |
|
$211.1820 / $246.3790 | Buy Now |
Part Details for PEX8615-BA50BIG
PEX8615-BA50BIG CAD Models
PEX8615-BA50BIG Part Data Attributes
|
PEX8615-BA50BIG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8615-BA50BIG
Broadcom Limited
Micro Peripheral IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HBGA, BGA324,18X18,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C; PCI; SMBUS; SPI; USB | |
Clock Frequency-Max | 100 MHz | |
Data Transfer Rate-Max | 0.0125 MBps | |
Drive Interface Standard | IEEE 1149.1; IEEE 1149.6 | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |