Part Details for PEX8614-BA50BC G by Broadcom Limited
Results Overview of PEX8614-BA50BC G by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEX8614-BA50BC G Information
PEX8614-BA50BC G by Broadcom Limited is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PEX8614-BA50BC G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3566-ND
|
DigiKey | PEX8614-BA50BC G Min Qty: 1 Lead time: 50 Weeks Container: Tray |
7464 In Stock |
|
$61.6580 / $76.0200 | Buy Now |
DISTI #
PEX8614-BA50BC G
|
EBV Elektronik | PCI Express Gen2 Switch 324Pin PBGA (Alt: PEX8614-BA50BC G) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 | EBV - 0 |
|
Buy Now | |
DISTI #
PEX8614-BA50BC G
|
EBV Elektronik | PCI Express Gen2 Switch 324Pin PBGA (Alt: PEX8614-BA50BC G) RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 | EBV - 0 |
|
Buy Now | |
|
Neutron USA | PCI Interface IC 12 lane/12 port Gen2 PCIe switch | 50 |
|
$228.1700 | Buy Now |