Part Details for PEX8525-AA25BIG by PLX Technology
Overview of PEX8525-AA25BIG by PLX Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PEX8525-AA25BIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | PCI BUS CONTROLLER, PBGA | 2 |
|
$65.0000 | Buy Now |
Part Details for PEX8525-AA25BIG
PEX8525-AA25BIG CAD Models
PEX8525-AA25BIG Part Data Attributes:
|
PEX8525-AA25BIG
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PEX8525-AA25BIG
PLX Technology
PCI Bus Controller, CMOS, PBGA644, 31 X 31 MM, LEAD FREE, PLASTIC, BGA-644
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 31 X 31 MM, LEAD FREE, PLASTIC, BGA-644 | |
Pin Count | 644 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C | |
JESD-30 Code | S-PBGA-B644 | |
Number of Terminals | 644 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |