Part Details for PEX8525-AA25BI by PLX Technology
Overview of PEX8525-AA25BI by PLX Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for PEX8525-AA25BI
PEX8525-AA25BI CAD Models
PEX8525-AA25BI Part Data Attributes:
|
PEX8525-AA25BI
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PEX8525-AA25BI
PLX Technology
PCI Bus Controller, CMOS, PBGA644, 31 X 31 MM, PLASTIC, BGA-644
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 644 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | I2C | |
JESD-30 Code | S-PBGA-B644 | |
Number of Terminals | 644 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PEX8525-AA25BI
This table gives cross-reference parts and alternative options found for PEX8525-AA25BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8525-AA25BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8525-AA25BIG | PCI Bus Controller, CMOS, PBGA644, 31 X 31 MM, LEAD FREE, PLASTIC, BGA-644 | Broadcom Limited | PEX8525-AA25BI vs PEX8525-AA25BIG |
PEX8525-AA25BI | PCI BUS CONTROLLER, PBGA644, 31 X 31 MM, PLASTIC, BGA-644 | Avago Technologies | PEX8525-AA25BI vs PEX8525-AA25BI |
PEX8525-AA25BIG | PCI BUS CONTROLLER, PBGA644, 31 X 31 MM, LEAD FREE, PLASTIC, BGA-644 | Avago Technologies | PEX8525-AA25BI vs PEX8525-AA25BIG |
PEX8525-AA25BI | PCI Bus Controller, CMOS, PBGA644, 31 X 31 MM, PLASTIC, BGA-644 | Broadcom Limited | PEX8525-AA25BI vs PEX8525-AA25BI |