Part Details for PEX8114-BD13BIG by Broadcom Limited
Overview of PEX8114-BD13BIG by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PEX8114-BD13BIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA256 | 1800 |
|
$377.0949 / $439.9441 | Buy Now |
|
Flip Electronics | Stock, ship today | 7380 |
|
$126.2600 | RFQ |
Part Details for PEX8114-BD13BIG
PEX8114-BD13BIG CAD Models
PEX8114-BD13BIG Part Data Attributes:
|
PEX8114-BD13BIG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8114-BD13BIG
Broadcom Limited
PCI Bus Controller, PBGA256,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 50 Weeks | |
Address Bus Width | ||
Bus Compatibility | ISA; SPI; VGA | |
Data Transfer Rate-Max | 312.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.76 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PEX8114-BD13BIG
This table gives cross-reference parts and alternative options found for PEX8114-BD13BIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8114-BD13BIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8114-BD13BI | PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM, PLASTIC, BGA-256 | Broadcom Limited | PEX8114-BD13BIG vs PEX8114-BD13BI |
PEX8114-BC13BIG | PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM , 1 MM PICTH, GREEN, PLASTIC, BGA-256 | PLX Technology | PEX8114-BD13BIG vs PEX8114-BC13BIG |
PEX8114-BC13BIG | PCI BUS CONTROLLER, PBGA256, 17 X 17 MM , 1 MM PICTH, GREEN, PLASTIC, BGA-256 | Avago Technologies | PEX8114-BD13BIG vs PEX8114-BC13BIG |
PEX8114-BC13BI | PCI BUS CONTROLLER, PBGA256, 17 X 17 MM , 1 MM PITCH, PLASTIC, BGA-256 | Avago Technologies | PEX8114-BD13BIG vs PEX8114-BC13BI |
PEX8114-BC13BI | PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM , 1 MM PITCH, PLASTIC, BGA-256 | PLX Technology | PEX8114-BD13BIG vs PEX8114-BC13BI |
PEX8114-BC13BIG | PCI Bus Controller, CMOS, PBGA256, 17 X 17 MM , 1 MM PICTH, GREEN, PLASTIC, BGA-256 | Broadcom Limited | PEX8114-BD13BIG vs PEX8114-BC13BIG |