Part Details for PEX8112-AA66FBIF by PLX Technology
Results Overview of PEX8112-AA66FBIF by PLX Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEX8112-AA66FBIF Information
PEX8112-AA66FBIF by PLX Technology is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PEX8112-AA66FBIF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | PCI EXPRESS TO PCI BRIDGE 161-PIN FBGA | 1 |
|
$20.0000 | Buy Now |
|
|
Vyrian | Peripheral ICs | 3618 |
|
RFQ |
US Tariff Estimator: PEX8112-AA66FBIF by PLX Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PEX8112-AA66FBIF
PEX8112-AA66FBIF Part Data Attributes
|
|
PEX8112-AA66FBIF
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PEX8112-AA66FBIF
PLX Technology
PCI Bus Controller, CMOS, PBGA161
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Bga, Bga161,14x14,25 | |
| Pin Count | 161 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Clock Frequency-Max | 66 Mhz | |
| Data Transfer Rate-Max | 250 Mbps | |
| JESD-30 Code | S-PBGA-B161 | |
| Number of Terminals | 161 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA161,14X14,25 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 207 Ma | |
| Supply Voltage-Nom | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Pci |
Alternate Parts for PEX8112-AA66FBIF
This table gives cross-reference parts and alternative options found for PEX8112-AA66FBIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8112-AA66FBIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PEX8112-AA66FBIF | Broadcom Limited | Check for Price | PCI Bus Controller, CMOS, PBGA161 | PEX8112-AA66FBIF vs PEX8112-AA66FBIF |
| PEX8111-BB66BC | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PBGA144 | PEX8112-AA66FBIF vs PEX8111-BB66BC |
| PEX8111-BB66FBC | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PBGA161 | PEX8112-AA66FBIF vs PEX8111-BB66FBC |
| PEX8112-AA66BIF | Avago Technologies | Check for Price | PCI Bus Controller, CMOS, PBGA144 | PEX8112-AA66FBIF vs PEX8112-AA66BIF |
| PEX8112-AA66BIF | Broadcom Limited | Check for Price | PCI Bus Controller, CMOS, PBGA144 | PEX8112-AA66FBIF vs PEX8112-AA66BIF |
PEX8112-AA66FBIF Frequently Asked Questions (FAQ)
-
The maximum power consumption of PEX8112-AA66FBIF is 2.5W, but it can vary depending on the operating frequency, voltage, and other factors. It's recommended to check the power consumption in the specific use case.
-
The PCIe lanes on PEX8112-AA66FBIF can be configured using the PLX Technology's proprietary software development kit (SDK) or by using the device's registers. The SDK provides a user-friendly interface to configure the lanes, while the register-based approach requires a deeper understanding of the device's architecture.
-
The PEX8112-AA66FBIF supports a maximum bandwidth of 32GT/s per lane, which translates to a total bandwidth of 128GB/s for the x4 configuration.
-
While PEX8112-AA66FBIF is primarily designed for PCIe applications, it can be used in non-PCIe applications with some modifications. However, this would require a deep understanding of the device's architecture and may void the warranty. It's recommended to consult with PLX Technology's support team before attempting to use the device in a non-PCIe application.
-
Troubleshooting issues with PEX8112-AA66FBIF typically involves using a combination of tools, such as logic analyzers, oscilloscopes, and software debug tools. PLX Technology also provides a range of resources, including documentation, FAQs, and support forums, to help engineers troubleshoot issues.