Part Details for PEX4SFF8639 by StarTech
Overview of PEX4SFF8639 by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEX4SFF8639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7468
|
Newark | Adapter, U.2 Nvme Ssd-Pcie X4, 2.5In Rohs Compliant: Yes |Startech PEX4SFF8639 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$94.0900 / $110.8300 | Buy Now |
DISTI #
5214-PEX4SFF8639-ND
|
DigiKey | U.2 TO PCIE ADAPTER -SFF-8639 Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
23 In Stock |
|
$46.7023 / $59.1400 | Buy Now |
DISTI #
72011831
|
RS | U.2 to PCIe Adapter for 2.5" U.2 NVMe SSD - SFF-8639 - x4 PCI Express 3.0 | StarTech.com PEX4SFF8639 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$45.9900 / $59.7300 | Buy Now |
|
NAC | U.2 to PCIe Adapter TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$54.1700 | Buy Now |
|
Neutron USA | NVME PCIE ADAPTER 2.5IN U.2 SSD SFF-8639 X4 PCIE 3.0 | 221 |
|
$45.1100 | Buy Now |