Part Details for PEWTR1005 by Pasternack Enterprises
Overview of PEWTR1005 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWTR1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWTR1005-ND
|
DigiKey | 2.5 Watts Low Power Commercial G Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$778.8000 / $885.0000 | Buy Now |
DISTI #
PEWTR1005
|
Pasternack Enterprises US | Key Specifications, Maximum Power: 2.5 Watt, Waveguide Size: WR-75, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz. Min Qty: 1 Package Multiple: 1 | 6 |
|
$814.2000 / $885.0000 | Buy Now |