Part Details for PEWPL0000 by Pasternack Enterprises
Overview of PEWPL0000 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWPL0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWPL0000-ND
|
DigiKey | 14 GHz to 16 GHz Linear to Circu Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$2,148.5800 / $2,285.7200 | Buy Now |
DISTI #
PEWPL0000
|
Pasternack Enterprises US | Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,148.5800 / $2,285.7200 | Buy Now |