Part Details for PEWCA1052 by Pasternack Enterprises
Overview of PEWCA1052 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCA1052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1052-ND
|
DigiKey | WR-159 CMR-159 Flange to SMA Fem Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$765.6000 / $870.0000 | Buy Now |
DISTI #
PEWCA1052
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-159, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 4.9 GHz, Maximum Frequency: 7.05 GHz. WR-159 CMR-159 Flange to SMA Female Waveguide to Coax Adapter Operating from 4.9 GHz to 7.05 GHz. PEWCA1052 WR-159 waveguide to coax adapter is also known as a WR-159 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR159 to SMA connector and has a female gender. Our WR-159 to SMA female waveguide adapter transition has a right angle design and has a CMR-159 flange. Pasternack right angle WR-159 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 4.9 GHz and a maximum frequency of 7.05 GHz. WR159 waveguide to SMA transition adapter to coax PEWCA1052 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-159 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$809.6000 / $880.0000 | Buy Now |