Part Details for PEWAT1022-20 by Pasternack Enterprises
Overview of PEWAT1022-20 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAT1022-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEWAT1022-20
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-42, Attenuation, Nominal: 20 dB, Attenuation, Typical: 0.7 dB, Flange Size: UG-595/U, Minimum Frequency: 17.6 GHz, Maximum Frequency: 26.7 GHz, Maximum Power: 1 W. WR-42 Waveguide Fixed Attenuator, 20 dB, from 17.6 GHz to 26.7 GHz, UG-595/U Square Cover Flange, Rated to 1 Watt. Pasternack’s PEWAT1022-20 is a waveguide fixed attenuator built to operate in full WR-42 band. This WR-42 waveguide attenuator comes with a grey paint finish and a maximum VSWR of 1.25:1. Our waveguide fixed attenuator is rated for a minimum frequency of 17.6 GHz and a maximum frequency of 26.7 GHz. Make your online purchase right now to take advantage of our same-day shipping. The PEWAT1022-20 WR-42 interface waveguide fixed attenuator from Pasternack is constructed with gold-plated brass copper material. This waveguide attenuator has an overall length of 3.15 inches, a width of 0.88 inches and weighs 0.13 lbs. Our PEWAT1022-20 WR-42 waveguide fixed attenuator is rated for 0.7 of typical attenuation accuracy. This waveguide fixed attenuator from Pasternack is designed with a UG-595/U flange. The PEWAT1022-20 waveguide fixed attenuator is rated for maximum input power (CW) of 1 Watts along with 20 dB of nominal attenuation. Additional dimensions and specifications for this fixed waveguide attenuator are in our downloadable PDF datasheet. Pasternack’s WR-42 interface waveguide fixed attenuator is part of over 40,000 RF, microwave and millimeter wave products that ship the same business day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 17.6 GHz waveguide fixed attenuator that meets your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$703.1200 / $799.0000 | Buy Now |