Part Details for PEWAN1163 by Pasternack Enterprises
Overview of PEWAN1163 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1163-ND
|
DigiKey | Broadband Horn Antenna, Dual Pol Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$7,230.9600 / $8,217.0000 | Buy Now |
DISTI #
PEWAN1163
|
Pasternack Enterprises US | Key Specifications. Direction Type Directional Polarization Dual Linear Frequency, Min 800 MHz Frequency, Max 12 GHz. Broadband Horn Antenna, Dual Polarized 0.8 GHz to 12 GHz 11 dBi Gain, SMA Female Connector. The PEWAN1163 dual polarized broadband horn antenna (also known as a quad ridge horn antenna) from Pasternack is part of our comprehensive selection of broadband antennas. This quad-ridge waveguide horn features dual SMA Female coaxial connector and operates from 0.8 GHz to 12 GHz. Our PEWAN1163 open boundary dual polarized broadband horn antenna has a nominal gain of 11 dBi with a typical input VSWR of 1.5:1. Pasternack's broadband horns are available with gain values from 6 to 21 dBi with varying frequency ranges to suit the application needs. Quad ridge horn antennas, such as the PEWAN1163 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our broadband antennas are part of over 40,000 RF, microwave, and millimeter wave components from Pasternack available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 1 |
|
$7,230.9600 / $8,217.0000 | Buy Now |