Part Details for PEWAN112-10ELNF by Pasternack Enterprises
Overview of PEWAN112-10ELNF by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN112-10ELNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN112-10ELNFTB-ND
|
DigiKey | WR112 GAIN HRN 7.05-10GHZ 10DBI Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1 In Stock |
|
$1,048.8000 / $1,140.0000 | Buy Now |
DISTI #
PEWAN112-10ELNF
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-112 Gain Min 10 Beam Width, 3dB V 52.1 Beam Width, 3dB H 51.6 Frequency, Min 7.05 GHz Frequency, Max 10 GHz. WR-112 Standard Gain Horn with 10 dBi gain, End Launch N Female connector. PEWAN112-10ELNF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-112 input and a waveguide to coaxial transition adapter. Our WR-112 standard gain horn antenna has a waveguide to coax adapter transition with a type N connector input that is female gender. WR-112 standard gain horn waveguide antenna with N type input has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. Pasternack PEWAN112-10ELNF WR-112 waveguide horn standard gain antenna is rated at a nominal 10 dB gain. Our 10 dB standard gain horn WR-112 waveguide antenna with type N adapter has a vertical beam width of 52.1 degrees and horizontal of 51.6 degrees at 3 dB. Pasternack is where to buy a WR-112 standard waveguide gain horn antenna with WR-112 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-112 standard waveguide horn antenna with type N female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,003.2000 / $1,140.0000 | Buy Now |