Part Details for PEWAN1109 by Pasternack Enterprises
Overview of PEWAN1109 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1109-ND
|
DigiKey | 0.082 Inch Circular Waveguide Sc Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$2,752.8700 / $2,928.5800 | Buy Now |
DISTI #
PEWAN1109
|
Pasternack Enterprises US | Key Specifications, Frequency, Min: 100 GHz, Frequency, Max: 112 GHz, Beam Width V: 25, Beam Width H: 25. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,752.8700 / $2,928.5800 | Buy Now |