Part Details for PEWAN1101 by Pasternack Enterprises
Overview of PEWAN1101 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1101-ND
|
DigiKey | WR-10 Waveguide Gaussian Optics Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$4,901.4300 / $5,214.2900 | Buy Now |
DISTI #
PEWAN1101
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-10, Frequency, Min: 88 GHz, Frequency, Max: 100 GHz, Beam Width V: 1.5, Beam Width H: 1.5. WR-10 Waveguide Gaussian Optics Lens Antenna, 88 GHz to 100 GHz Frequency Range, 40 dBi Gain, UG-387/U-Mod Flange. PEWAN1101 WR-10 gaussian optics lens gain horn antenna is also known as a waveguide horn. This WR-10 gaussian optics lens gain horn antenna has a 40 dBi nominal gain and a round cover flange. Our 40 dBi WR10 horn antenna has a minimum frequency of 88 GHz and a maximum frequency of 100 GHz. WR-10 gaussian optics lens gain horn waveguide antenna PEWAN1101 has a vertical beam width of 1.5 and horizontal of 1.5 degrees at 3 dB. This WR10 gaussian optics lens gain horn antenna with 40 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$4,901.4300 / $5,214.2900 | Buy Now |