Part Details for PEWAN1064 by Pasternack Enterprises
Overview of PEWAN1064 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1064-ND
|
DigiKey | WR-6 Waveguide Conical Gain Horn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,200.0000 / $1,250.0000 | Buy Now |
DISTI #
PEWAN1064
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-6, Frequency, Min: 100 GHz, Frequency, Max: 112 GHz, Beam Width V: 10, Beam Width H: 9. WR-6 Waveguide Conical Gain Horn Antenna Operating from 100 GHz to 112 GHz with a Nominal 25 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1064 WR-6 conical gain horn antenna is also known as a waveguide horn. This WR-6 conical gain horn antenna has a 25 dBi nominal gain and a round cover flange. Our 25 dBi WR-6 horn antenna has a minimum frequency of 100 GHz and a maximum frequency of 112 GHz. WR-6 conical gain horn waveguide antenna PEWAN1064 has a vertical beam width of 10 and horizontal of 9 degrees at 3 dB. This WR 6 conical gain horn antenna with 25 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR6 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,175.0000 / $1,250.0000 | Buy Now |