Part Details for PEWAN1062 by Pasternack Enterprises
Overview of PEWAN1062 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1062-ND
|
DigiKey | WR-6 Waveguide Conical Gain Horn Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,056.0000 / $1,100.0000 | Buy Now |
DISTI #
PEWAN1062
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-6, Frequency, Min: 100 GHz, Frequency, Max: 112 GHz, Beam Width V: 35, Beam Width H: 31. WR-6 Waveguide Conical Gain Horn Antenna Operating from 100 GHz to 112 GHz with a Nominal 15 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1062 WR-6 conical gain horn antenna is also known as a waveguide horn. This WR-6 conical gain horn antenna has a 15 dBi nominal gain and a round cover flange. Our 15 dBi WR-6 horn antenna has a minimum frequency of 100 GHz and a maximum frequency of 112 GHz. WR-6 conical gain horn waveguide antenna PEWAN1062 has a vertical beam width of 35 and horizontal of 31 degrees at 3 dB. This WR6 conical gain horn antenna with 15 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR 6 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,056.0000 / $1,100.0000 | Buy Now |