Part Details for PEWAN102-15NF by Pasternack Enterprises
Overview of PEWAN102-15NF by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20115NFA#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion), LQFP, /Tape | |
R4F20215NFD#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20115NFB#U0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for PEWAN102-15NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN102-15NFTB-ND
|
DigiKey | WR102 GAIN HRN 7-11GHZ 15DBI Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3 In Stock |
|
$1,029.6000 / $1,170.0000 | Buy Now |
DISTI #
PEWAN102-15NF
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-102, Gain Min: 15, Beam Width, 3dB V: 31, Beam Width, 3dB H: 32, Frequency, Min: 7 GHz, Frequency, Max: 11 GHz. WR-102 Standard Gain Horn with 15 dBi gain, N Female connector. PEWAN102-15NF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-102 input and a waveguide to coaxial transition adapter. Our WR-102 standard gain horn antenna has a waveguide to coax adapter transition with a type N connector input that is female gender. WR-102 standard gain horn waveguide antenna with N type input has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. Pasternack PEWAN102-15NF WR-102 waveguide horn standard gain antenna is rated at a nominal 15 dB gain. Our 15 dB standard gain horn WR-102 waveguide antenna with type N adapter has a vertical beam width of 31 and horizontal of 32 degrees at 3 dB. Pasternack is where to buy a WR-102 standard waveguide gain horn antenna with WR-102 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-102 standard waveguide horn antenna with type N female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,029.6000 / $1,170.0000 | Buy Now |