Part Details for PEWAN090-10SM by Pasternack Enterprises
Overview of PEWAN090-10SM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN090-10SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEWAN090-10SM
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-90 Gain Min 10 Beam Width, 3dB V 52.1 Beam Width, 3dB H 51.6 Frequency, Min 8.2 GHz Frequency, Max 12.4 GHz. WR-90 Standard Gain Horn with 10 dBi gain, SMA Male connector. PEWAN090-10SM standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-90 input and a waveguide to coaxial transition adapter. Our WR-90 standard gain horn antenna has a waveguide to coax adapter transition with a SMA connector input that is male gender. WR-90 standard gain horn waveguide antenna with SMA input has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. Pasternack PEWAN090-10SM WR-90 waveguide horn standard gain antenna is rated at a nominal 10 dB gain. Our 10 dB standard gain horn WR-90 waveguide antenna with SMA adapter has a vertical beam width of 52.1 degrees and horizontal of 51.6 degrees at 3 dB. Pasternack is where to buy a WR-90 standard waveguide gain horn antenna with WR-90 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-90 standard waveguide horn antenna with SMA male interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,020.8000 / $1,160.0000 | Buy Now |