Part Details for PEWAN090-10SF by Pasternack Enterprises
Overview of PEWAN090-10SF by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN090-10SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN090-10SFTB-ND
|
DigiKey | WR42 GAIN HRN 8.2-12.4GHZ 10DBI Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3 In Stock |
|
$1,039.6000 / $1,130.0000 | Buy Now |
DISTI #
PEWAN090-10SF
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-90, Gain Min: 10, Beam Width, 3dB V: 52.1, Beam Width, 3dB H: 51.6, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz. WR-90 Standard Gain Horn with 10 dBi gain, SMA Female connector. PEWAN090-10SF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-90 input and a waveguide to coaxial transition adapter. Our WR-90 standard gain horn antenna has a waveguide to coax adapter transition with a SMA connector input that is female gender. WR-90 standard gain horn waveguide antenna with SMA input has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. Pasternack PEWAN090-10SF WR-90 waveguide horn standard gain antenna is rated at a nominal 10 dB gain. Our 10 dB standard gain horn WR-90 waveguide antenna with SMA adapter has a vertical beam width of 52.1 and horizontal of 51.6 degrees at 3 dB. Pasternack is where to buy a WR-90 standard waveguide gain horn antenna with WR-90 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-90 standard waveguide horn antenna with SMA female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$994.4000 / $1,130.0000 | Buy Now |