Part Details for PEWAN090-10 by Pasternack Enterprises
Overview of PEWAN090-10 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN090-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN090-10-ND
|
DigiKey | WR90 GAIN HORN 8.2-12.4GHZ 10DBI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$935.0400 / $974.0000 | Buy Now |
DISTI #
PEWAN090-10
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-90, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz, Beam Width V: 52.1, Beam Width H: 51.6. WR-90 Waveguide Antenna, 8.2 GHz to 12.4 GHz Frequency Range, 10 dBi Gain, UG-135/U Flange. PEWAN090-10 WR-90 gain horn antenna is also known as a waveguide horn. This WR-90 gain horn antenna has a 10 dB nominal gain and a square cover flange. Our 10 dB WR 90 horn antenna has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. WR90 gain horn waveguide antenna PEWAN090-10 has a vertical beam width of 52.1 and horizontal of 51.6 degrees at 3 dB. This WR-90 gain horn antenna with 10 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-90 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$915.5600 / $974.0000 | Buy Now |