Part Details for PEWAN075-20 by Pasternack Enterprises
Overview of PEWAN075-20 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN075-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN075-20-ND
|
DigiKey | WR75 GAIN HORN 10-15GHZ 20DBI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$1,015.2000 / $1,080.0000 | Buy Now |
DISTI #
PEWAN075-20
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-75, Frequency, Min: 10 GHz, Frequency, Max: 15 GHz, Beam Width V: 17.5, Beam Width H: 17.3. WR-75 Waveguide Antenna, 10 GHz to 15 GHz Frequency Range, 20 dBi Gain,. PEWAN075-20 WR-75 gain horn antenna is also known as a waveguide horn. This WR-75 gain horn antenna has a 20 dB nominal gain and a square cover flange. Our 20 dB WR75 horn antenna has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR-75 gain horn waveguide antenna PEWAN075-20 has a vertical beam width of 17.5 and horizontal of 17.3 degrees at 3 dB. This WR-75 gain horn antenna with 20 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR 75 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 55 |
|
$1,015.2000 / $1,080.0000 | Buy Now |