Part Details for PEWAN051-15SF by Pasternack Enterprises
Overview of PEWAN051-15SF by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN051-15SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN051-15SFTB-ND
|
DigiKey | WR51 GAIN HRN 15-22GHZ 15DBI Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
2 In Stock |
|
$1,249.6000 / $1,420.0000 | Buy Now |
DISTI #
PEWAN051-15SF
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-51, Gain Min: 15, Beam Width, 3dB V: 32, Beam Width, 3dB H: 32, Frequency, Min: 15 GHz, Frequency, Max: 22 GHz. WR-51 Standard Gain Horn with 15 dBi gain, SMA Female connector. PEWAN051-15SF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-51 input and a waveguide to coaxial transition adapter. Our WR-51 standard gain horn antenna has a waveguide to coax adapter transition with a SMA connector input that is female gender. WR-51 standard gain horn waveguide antenna with SMA input has a minimum frequency of 15 GHz and a maximum frequency of 22 GHz. Pasternack PEWAN051-15SF WR-51 waveguide horn standard gain antenna is rated at a nominal 15 dB gain. Our 15 dB standard gain horn WR-51 waveguide antenna with SMA adapter has a vertical beam width of 32 and horizontal of 32 degrees at 3 dB. Pasternack is where to buy a WR-51 standard waveguide gain horn antenna with WR-51 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-51 standard waveguide horn antenna with SMA female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,249.6000 / $1,420.0000 | Buy Now |