Part Details for PEWAN051-15 by Pasternack Enterprises
Overview of PEWAN051-15 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN051-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN051-15-ND
|
DigiKey | WR51 GAIN HORN 15-22GHZ 15DBI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$920.2600 / $979.0000 | Buy Now |
DISTI #
PEWAN051-15
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-51, Frequency, Min: 15 GHz, Frequency, Max: 22 GHz, Beam Width V: 32, Beam Width H: 32. WR-51 Waveguide Antenna, 15 GHz to 22 GHz Frequency Range, 15 dBi Gain,. PEWAN051-15 WR-51 gain horn antenna is also known as a waveguide horn. This WR-51 gain horn antenna has a 15 dB nominal gain and a square cover flange. Our 15 dB WR51 horn antenna has a minimum frequency of 15 GHz and a maximum frequency of 22 GHz. WR-51 gain horn waveguide antenna PEWAN051-15 has a vertical beam width of 32 and horizontal of 32 degrees at 3 dB. This WR51 gain horn antenna with 15 dB is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-51 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$920.2600 / $979.0000 | Buy Now |