Part Details for PEWAN028-15KF by Pasternack Enterprises
Overview of PEWAN028-15KF by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64515KFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
L17DTZK15KFMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DTZK, A size for Standard 15 pin and High Density 26 pin, Top Entry, With 4-40 Screws | |
L17DVZK15KFMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DVZK, A size for Standard 15 pin and High Density 26 pin, Top Entry, With 4-40 Screws |
Price & Stock for PEWAN028-15KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN028-15KF-ND
|
DigiKey | WR28 GAIN HRN 26.5-40GHZ 20DBI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$1,170.4000 / $1,330.0000 | Buy Now |
DISTI #
PEWAN028-15KF
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-28, Gain Min: 15, Beam Width, 3dB V: 31, Beam Width, 3dB H: 32, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz. WR-28 Standard Gain Horn with 15 dBi gain, 2.92mm Female connector. PEWAN028-15KF standard gain horn antenna (also known as a waveguide horn antenna) is part of our huge selection of waveguide antennas. Pasternack standard gain horn antenna is manufactured with a WR-28 input and a waveguide to coaxial transition adapter. Our WR-28 standard gain horn antenna has a waveguide to coax adapter transition with a 2.92mm connector input that is female gender. WR-28 standard gain horn waveguide antenna with 2.92mm input has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Pasternack PEWAN028-15KF WR-28 waveguide horn standard gain antenna is rated at a nominal 15 dB gain. Our 15 dB standard gain horn WR-28 waveguide antenna with 2.92mm adapter has a vertical beam width of 31 and horizontal of 32 degrees at 3 dB. Pasternack is where to buy a WR-28 standard waveguide gain horn antenna with WR-28 input. This gain horn antenna is just one part of over 40,000 RF, microwave and millimeter wave guide components available and in-stock at our Irvine, CA United States warehouse. Our WR-28 standard waveguide horn antenna with 2.92mm female interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 15 |
|
$1,170.4000 / $1,330.0000 | Buy Now |