Part Details for PEW51DV001 by Pasternack Enterprises
Overview of PEW51DV001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW51DV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEW51DV001-ND
|
DigiKey | 2 Way WR-51 Waveguide Power Divi Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,409.0600 / $1,499.0000 | Buy Now |
DISTI #
PEW51DV001
|
Pasternack Enterprises US | Key Specifications.. 2 Way WR-51 Waveguide Power Divider UG Square Cover Flange From 17.7 GHz to 21.2 GHz, Aluminum., The PEW51DV001 2-way waveguide power divider (also known as a coaxial power splitter) is rated for a minimum frequency of 17.7 GHz and a maximum frequency of 21.2 GHz. This Pasternack 2 port power divider/coaxial splitter has a maximum input power of 10 kW. This RF power divider allows the splitting of a single signal into multiple signals with equal magnitude and phase. Our 2-way waveguide power divider has 10,000 kW of peak input power. Pasternack’s PEW51DV001 power splitter has an aluminum housing. This connector waveguide power divider has a 0.3 dB maximum amplitude balance. Additional power divider specifications and dimensions can be found on its PDF specification datasheet and CAD drawings above. This 2-way RF power divider from Pasternack has a maximum insertion loss of 0.45 dB and an UG Cover flange type. The maximum input VSWR of this splitter/divider is 1.3:1 and the minimum isolation is 16 dB. Our 2 port waveguide power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This 2-way coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect waveguide power divider for your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,409.0600 / $1,499.0000 | Buy Now |