Part Details for PEW34S001-1.5 by Pasternack Enterprises
Overview of PEW34S001-1.5 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW34S001-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEW34S001-1.5
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-34, Flange Size 1: UG, Waveguide Size 2: WR-34, Flange Size 2: UG, Length: 1.5 inches, Frequency, Min: 22 GHz, Frequency, Max: 33 GHz, Flange Type 1: Square Cover, Flange Type 2: Square Cover. WR-34 Straight Waveguide Section 1.5 Inch Length, UG Square Cover Flange from 22 GHz to 33 GHz in Aluminum. PEW34S001-1.5 WR-34 waveguide section is straight and is 1.5 inches long. Our straight WR-34 waveguide section with UG flange has a minimum frequency of 22 GHz and a maximum frequency of 33 GHz. WR-34 waveguide section PEW34S001-1.5 is part of over 40,000 RF, microwave and millimeter wave components.WR-34 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$187.0600 / $199.0000 | Buy Now |