Part Details for PEW19S010-12 by Pasternack Enterprises
Overview of PEW19S010-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW19S010-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEW19S010-12-ND
|
DigiKey | WR-19 Instrumentation Grade Stra Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$294.1800 / $334.2900 | Buy Now |
DISTI #
PEW19S010-12
|
Pasternack Enterprises US | Key Specifications, Waveguide Size 1: WR-19, Flange Size 1: UG-383/U-Mod, Waveguide Size 2: WR-19, Flange Size 2: UG-383/U-Mod, Length: 12 inches, Frequency, Min: 40 GHz, Frequency, Max: 60 GHz. WR-19 Instrumentation Grade Straight Waveguide Section 12 Inch Length, UG-383/U-Mod Round Cover Flange from 40 GHz to 60 GHz. PEW19S010-12 WR-19 waveguide section is straight and is 12 inches long. This 12 inch WR-19 straight waveguide section from Pasternack is instrumentation grade and has a UG-383/U-Mod flange. Our straight WR-19 waveguide section with UG-383/U-Mod flange has a minimum frequency of 40 GHz and a maximum frequency of 60 GHz. WR-19 waveguide section PEW19S010-12 is part of over 40,000 RF, microwave and millimeter wave components. Our instrumentation grade WR-19 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$294.1800 / $334.2900 | Buy Now |