There are no models available for this part yet.
Overview of PEW187RJ0001 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEW187RJ0001 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PEW187RJ0001-ND
|
DigiKey | WR-187 Waveguide Rotary Joint, C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,508.5800 / $1,714.2900 | Buy Now | |
DISTI #
PEW187RJ0001
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-187, Part Number: PEW187RJ0001, Frequency Band: C Band, Minimum Frequency: 4.4 GHz, Maximum Frequency: 5 GHz, Maximum Input VSWR: 1.15:1, Flange Size: CPR-187F/CPR-187G. WR-187 1,000 W Waveguide Rotary Joint in the C Band Frequency range, 4.4 GHz to 5 GHz, CPR-187F/CPR-187G Flanges, L-Style., Pasternack’s single band WR-187 waveguide rotary joint PEW187RJ0001 has global shipping same-day as ordered from our certified facilities. This WR-187 rotary high-power joint operates up to a 5 GHz maximum waveguide C band frequency, and the joints and slip rings are kept in stock, available every day. 5 GHz WR-187 waveguide rotary joints from Pasternack have a minimum single band operating frequency of 4.4 GHz. Waveguide WR-187 rotary joint with a 4.4 GHz to 5 GHz C band frequency range is here for all Engineers and Pasternack’s no purchase order limit. PEW187RJ0001 waveguide rotary joint size WR-187 is configured to a 20,000 W peak power rating to fit your engineering needs. High input power C band 5 GHz waveguide component joints with up to 20,000 W peak power has a maximum power rating of 1,000 Watts. Pasternack values all our customers and Engineers by supplying all essential single band electrical component products similar to this 1.15:1 VSWR waveguide WR-187 waveguide rotary joint PEW187RJ0001. These high-quality WR-187 waveguide rotary joints with an impedance of 50 Ohm have and 1.15:1 maximum input VSWR to complement the 20,000 Watts of peak power. Pasternack 1,000 W input power WR-187 C band waveguide has 50 Ohm of impedance and is stored in our certified facilities along with 100,000 other RF and microwave components. PEW187RJ0001 downloadable PDF datasheet has dimensions and specifications for C band 5 GHz WR-187 single band waveguide rotary joints that include precise CAD drawings and technical specs. 4.4 GHz to 5 GHz waveguide joints in the C band of waveguide single band frequencies have 20,000 Watts of peak power and brass body material composition. We also offer Engineers and customers free expert tech support 24/7 with the purchase of this or any brass WR-187 1,000 W rotary joint. 50 Ohm impedance rotary joints with single band waveguide connectors and 1.15:1 VSWR that can operate from -40°C to 70°C, so just contact our knowledgeable sales team online or by phone to get you or your Engineer one today. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,508.5800 / $1,714.2900 | Buy Now |